ECC36DCKH

Heilind Number:SULECC36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCKH

Detailed Description

Introducing the ECC36DCKH Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Its female gender, two rows, and clearance hole mount type make installation quick and effortless. The loop bellow contact type, plated with gold for enhanced conductivity, guarantees secure connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, it's ideal for use in both standard and harsh conditions. Boasting 72 positions and a compact design with a connector height of .61 inches and width of 9.4mm, the ECC36DCKH offers high density without compromising on performance. Trust in its matte tin termination plating for long-lasting durability. Whether it's for industrial machinery, telecommunications, or aerospace systems, this connector is the perfect choice. Elevate your connectivity solutions with the ECC36DCKH, where quality and reliability meet excellence.