ECC36DCKI-S288

Heilind Number:SULECC36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC36DCKI-S288, a high-performance and reliable component for your electronic assembly needs. With an amperage of 3A and voltage rating of 700VAC, this connector is designed for optimal power transmission. Featuring a female gender, it offers easy connectivity in your circuit. The two rows with a total of 72 positions allow for versatile board-to-board connections. The termination method is through a threaded mount and card extender, ensuring secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm, it meets standard PCB requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating with matte tin offers additional protection against corrosion. Whether for commercial or industrial use, the ECC36DCKIS288 connector is a dependable choice for your connectivity solutions.