ECC36DCKI

Heilind Number:SULECC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCKI

Detailed Description

Meet the ECC36DCKI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability even in extreme conditions. This female connector, with two rows and a threaded mount type, offers secure and stable connections. The termination method of Thru Hole, contact material of Phosphor Bronze with Gold plating, and a pitch of 2.54mm guarantee excellent signal conductivity. Boasting a voltage rating of 700 VAC and an amperage of 3A, it's suitable for various power and signal applications. The 72 positions with Loop Bellow contacts provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the ECC36DCKI for secure, efficient, and durable board-to-board connections.