ECC36DCKN-S288

Heilind Number:SULECC36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCKN-S288

Detailed Description

Introducing the ECC36DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 36 positions each, this connector offers seamless connectivity in a variety of electronic systems. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in harsh environments. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type and straddle orientation enhance stability during operation. With a current rating of 3A and a voltage capacity of 700VAC, this connector meets stringent performance requirements. Its matte tin termination plating and operating temperature range of -65 to 125°C further contribute to its robust design. Whether used in aerospace, military, or industrial applications, the ECC36DCKNS288 is the ideal choice for secure and efficient board-to-board connections. Upgrade your system's connectivity with this top-of-the-line connector.