ECC36DCKN

Heilind Number:SULECC36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCKN

Detailed Description

The ECC36DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 36 female connectors, it offers a reliable connection for your electronic components. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation provide a secure fit, while the 2.54mm pitch allows for easy installation. Operating at voltages up to 700VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its rugged construction, with a wide operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. The termination method of thru-hole and termination plating of matte tin further enhance its durability. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC36DCKN is a dependable choice for your connectivity needs.