ECC36DCKS

Heilind Number:SULECC36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCKS

Detailed Description

Introducing the ECC36DCKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a 2.54mm pitch, this connector features dual rows, each accommodating 36 positions for a total of 72. Constructed with durable PBT housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and longevity. The contact type, Loop Bellow, enhances mating stability even under vibration. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The termination through-hole method and side hole mount type provide secure attachment to PCBs. With a low profile height of 15.49mm and a compact width of 9.4mm, it's space-efficient. Ideal for use in aerospace, defense, and industrial electronics, the ECC36DCKS guarantees high reliability and performance.