ECC36DCKT-S288

Heilind Number:SULECC36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCKT-S288

Detailed Description

Introducing the ECC36DCKTS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and two rows of 36 positions each, this female connector offers optimal space utilization. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contact materials of phosphor bronze with gold plating ensure reliable signal transmission, while the loop bellow contact type and straddle orientation enhance overall durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its matte tin termination plating guarantees long-lasting performance. Trust in the ECC36DCKTS288 for efficient and robust board-to-board connections.