ECC36DCKT

Heilind Number:SULECC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCKT

Detailed Description

SKU ECC36DCKT features a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for various applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and performance. The connector offers two rows with a pitch of 2.54mm, accommodating 72 positions for extensive connectivity. Its straight orientation and threaded mount type facilitate easy installation onto PCBs. The contact type, Loop Bellow, along with Gold plating on Phosphor Bronze contacts, guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With Matte Tin termination plating, it ensures secure connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCB layouts. Perfect for applications requiring high reliability, the ECC36DCKT is a top choice for professionals in the electronics industry.