ECC36DCMD-S288

Heilind Number:SULECC36DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCMD-S288

Detailed Description

Introducing the ECC36DCMDS288, a high-performance Board To Board PCB Connector designed for precision and reliability in electronic applications. Featuring PBT & Phosphor Bronze construction, this connector ensures durable connectivity. With a 2.54mm pitch and 72 positions across 2 rows, it offers ample versatility. The female connector with a clearance hole mount type and card extender termination method guarantees easy installation. Its gold-plated phosphor bronze contacts deliver optimal conductivity, rated for up to 3A at 700VAC. The hairpin contact type and straddle orientation further enhance signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring long-term performance, the ECC36DCMDS288 is a reliable choice for demanding electronic systems.