ECC36DCMD

Heilind Number:SULECC36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCMD

Detailed Description

The ECC36DCMD is a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type, operating at 3A and 700VAC, guarantees optimal performance even in demanding environments. With 72 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Its straight orientation and termination method of wire wrap facilitate easy installation. The connector's rugged construction, with a tail length of 14.22mm and operating temperature range of -65 to 125°C, makes it ideal for use in a wide range of industrial applications. Trust the ECC36DCMD for seamless and durable board-to-board connections.