ECC36DCMH-S288

Heilind Number:SULECC36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCMH-S288

Detailed Description

Introducing the high-performance ECC36DCMHS288, a female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a pitch of 2.54mm, this connector features two rows and 72 positions, ensuring secure and efficient mating. Its contact material is phosphor bronze with gold plating, guaranteeing reliable conductivity. The termination method, card extender, and clearance hole mount type make installation a breeze. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 700VAC and amperage of 3A, this connector is suitable for various industrial environments. Its hairpin contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector offers a compact yet robust solution. Perfect for hi-rel applications, the ECC36DCMHS288 is a reliable choice for your connectivity needs.