ECC36DCMH

Heilind Number:SULECC36DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCMH

Detailed Description

Introducing the ECC36DCMH Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure attachment on PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation offer ease of use in assembly. Boasting 72 positions and a voltage rating of 700 VAC, it supports high-density and high-power applications with precision. The termination method via wire wrap and matte tin plating on the termination ensure durable and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial and commercial environments. With a compact size of 9.4mm width and 15.49mm height, it maximizes space efficiency on circuit boards. Trust the ECC36DCMH for seamless and robust interconnect solutions in your electronic designs.