ECC36DCMI-S288

Heilind Number:SULECC36DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCMI-S288

Detailed Description

The ECC36DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender and two rows of contacts provide versatile mounting options. The threaded and card extender termination method ensures secure attachment to PCBs. Gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type guarantees stable connections. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The ECC36DCMIS288 is a top choice for engineers seeking reliable and high-performance connectors for their projects.