| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DCMI |
ECC36DCMI
| Heilind Number: | SULECC36DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC36DCMI board-to-board PCB connector, designed for high-performance applications. This female connector features two rows, accommodating 72 hairpin contacts made of durable phosphor bronze with gold plating for optimal conductivity. Its threaded mount and wire wrap termination method ensure secure connections in demanding environments. With a 2.54mm pitch and 700VAC voltage rating, it guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC36DCMI for seamless board-to-board connections in critical systems.

