ECC36DCMN-S288

Heilind Number:SULECC36DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCMN-S288

Detailed Description

Introducing the ECC36DCMNS288, a high-performance female board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features two rows and 72 positions, making it ideal for intricate electronic assemblies. The termination method, card extender, ensures secure and reliable connectivity. Crafted with PBT and phosphor bronze, and boasting gold contact plating, it guarantees efficient signal transmission with a maximum voltage of 700VAC and an amperage of 3A. Its hairpin contact type and matte tin termination plating further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the ECC36DCMNS288 for seamless and robust PCB connections in your projects.