| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCMN |
ECC36DCMN
| Heilind Number: | SULECC36DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCMN |
| ECAD Model: |
Specifications
Detailed Description
This ECC36DCMN connector offers reliable interconnectivity for PCB applications, featuring PBT and Phosphor Bronze construction with gold-plated contacts for optimal conductivity. With a rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Its 2-row, 72-position design suits high-density setups, while the wire wrap termination method guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The straight orientation and hairpin contact type facilitate easy assembly. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a dependable choice for your electronic projects.

