ECC36DCMS-S288

Heilind Number:SULECC36DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCMS-S288

Detailed Description

The ECC36DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The contact type is a hairpin, suitable for secure connections, and the termination method is through a card extender. With two rows and 72 positions, it allows for versatile connectivity. Its side hole mount type and straddle orientation make it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the ECC36DCMSS288 is a reliable connectivity solution.