ECC36DCMS

Heilind Number:SULECC36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCMS

Detailed Description

Introducing the ECC36DCMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 72 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and contact material made of gold-plated phosphor bronze, it ensures excellent conductivity. The termination method of wire wrap and side hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse environments. Its hairpin contact type and straight orientation further enhance its durability. The matte tin termination plating adds to its longevity. Ideal for high-reliability systems, the ECC36DCMS is a trusted choice for professionals in the electronics industry.