ECC36DCMT-S288

Heilind Number:SULECC36DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCMT-S288

Detailed Description

The ECC36DCMT-S288 connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector features two rows for efficient connectivity. Its threaded mount type and card extender termination method offer secure attachment to PCBs. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its hairpin contact type and straddle orientation, combined with 72 positions and a tail length of 13.84mm, provide versatility in connection setups. Measuring .61 inches in height and 9.4mm in width, it fits compactly on boards. The termination plating of Matte Tin enhances durability. Catering to high-reliability needs, this ECC36DCMTS288 connector is an essential component for robust electronic systems.