ECC36DCMT

Heilind Number:SULECC36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCMT

Detailed Description

Introducing the ECC36DCMT, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The two rows of hairpin contacts, plated with gold for optimal conductivity, provide a secure connection with a pitch of 2.54mm. Tailored for female connectors, each with 72 positions, the ECC36DCMT offers versatility in circuit board setups. Its threaded mount type and wire wrap termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Matte tin termination plating ensures long-term performance and corrosion resistance. Trust the ECC36DCMT for seamless and reliable board-to-board connections in your projects.