ECC36DCSD-S288

Heilind Number:SULECC36DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCSD-S288

Detailed Description

Introducing the ECC36DCSD-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage tolerance of 700 VAC, it meets the demands of various applications. The Hairpin contact type and Card Extender termination method offer secure and efficient connectivity, while the straddle orientation and 2.54mm pitch facilitate easy installation. Its 72 positions and 2 rows accommodate multiple connections, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees performance in harsh environments. With a compact design featuring a .61-inch connector height and 9.4 mm width, it saves valuable PCB space. The Matte Tin termination plating ensures compatibility with RoHS directives. Trust the ECC36DCSD-S288 for dependable board-to-board connections in your electronic designs.