ECC36DCSH-S288

Heilind Number:SULECC36DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCSH-S288

Detailed Description

Introducing the ECC36DCSHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows with a total of 72 positions, allowing for seamless connectivity. The female gender, clearance hole mount type, and card extender termination method ensure easy installation and reliable performance. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in a variety of environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for high-power applications. Its hairpin contact type and straddle orientation further enhance its versatility. The matte tin termination plating adds to its durability. Whether you're working on telecommunications, aerospace, or industrial projects, the ECC36DCSHS288 is the ideal choice for your connectivity needs.