ECC36DCSH

Heilind Number:SULECC36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCSH

Detailed Description

The SKU ECC36DCSH is a high-performance 2-row female connector designed for board-to-board PCB and card edge applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for various electronic systems. Its hairpin contact type and straight orientation, along with a pitch of 2.54mm, facilitate easy and secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating guarantees efficient signal transmission. With 72 positions and a tail length of 4.06mm, it offers versatility in connectivity. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient. Perfect for demanding applications, the ECC36DCSH is a reliable solution for your connection needs.