ECC36DCSI-S288

Heilind Number:SULECC36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCSI-S288

Detailed Description

Introducing the ECC36DCSI-S288 Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The Hairpin contact type and Threaded mount offer secure connectivity, while the Card Extender termination method simplifies installation. With a total of 72 positions in a 2-row configuration, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Trust the ECC36DCSIS288 for your critical connectivity needs.