| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCSI |
ECC36DCSI
| Heilind Number: | SULECC36DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCSI |
| ECAD Model: |
Specifications
Detailed Description
The ECC36DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2.54mm pitch and 72 positions allow for efficient connectivity. Its thru-hole mounting type and threaded design offer secure installation. Operating in a wide temperature range of -65 to 125°C, the ECC36DCSI guarantees consistent performance. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC36DCSI for robust and dependable board-to-board connections.

