ECC36DCSN-S288

Heilind Number:SULECC36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCSN-S288

Detailed Description

The ECC36DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with 72 female contacts, each plated with gold for optimal signal transmission. The card extender termination method allows for easy installation, while the hairpin contact type and straddle orientation ensure secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. The matte tin termination plating provides corrosion resistance and longevity. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the ECC36DCSNS288 guarantees high reliability and performance.