ECC36DCSN

Heilind Number:SULECC36DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCSN

Detailed Description

Introducing the ECC36DCSN, a high-performance PCB connector designed for seamless board-to-board and card edge connections. This female connector features two rows with a total of 72 positions, ensuring ample connectivity options. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability even in demanding environments. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm and a straight orientation, it facilitates easy and efficient installations. The matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Compact, with dimensions of 9.4mm (width) and 15.49mm (height), it saves valuable board space. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC36DCSN ensures robust and reliable connections.