ECC36DCSS-S288

Heilind Number:SULECC36DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCSS-S288

Detailed Description

Introducing the ECC36DCSS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transfer. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various systems. Its female gender, two rows, and side hole mount type offer versatility in installation. The termination method using a card extender guarantees secure connections. The gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity. With 72 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency on PCBs. The matte tin termination plating enhances durability. Classified under hi-rel connectors, it upholds quality standards for mission-critical applications. Elevate your electronic designs with the ECC36DCSSS288.