ECC36DCSS

Heilind Number:SULECC36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCSS

Detailed Description

The ECC36DCSS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it offers reliable connectivity in harsh environments. This female connector, with two rows of contacts, is ideal for power and signal transmission, with a maximum amperage of 3A and voltage rating of 700VAC. The Thru-Hole termination method ensures secure attachment to the PCB. Gold-plated contacts guarantee excellent conductivity, while the hairpin design enhances signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace use. With 72 positions and a compact form factor, it allows for high-density PCB layouts. The ECC36DCSS meets the highest quality standards, making it a reliable choice for mission-critical systems.