ECC36DCST

Heilind Number:SULECC36DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCST

Detailed Description

Introducing the ECC36DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust performance. The female gender, two rows, and hairpin contact type provide versatility in usage. Gold-plated Phosphor Bronze contacts and matte tin termination guarantee optimal signal transmission. With 72 positions and a 2.54mm pitch, it allows for efficient data transfer. The straight orientation and threaded mount type facilitate easy installation. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, the ECC36DCST is ideal for industrial and commercial applications. Elevate your connectivity solutions with this reliable and high-speed connector.