| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCTH-S288 |
ECC36DCTH-S288
| Heilind Number: | SULECC36DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DCTH-S288, a high-performance board-to-board PCB connector designed for precision connectivity. With a compact pitch of 2.54mm, this connector features two rows of 72 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its hairpin contact type and card extender termination method guarantee secure and efficient connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding industrial applications. The clearance hole mount type and straddle orientation offer versatility in installation. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the ECC36DCTHS288 for quality performance in your electronic systems.

