ECC36DCTH

Heilind Number:SULECC36DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCTH

Detailed Description

The ECC36DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this female connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various electronic systems. The contact type is a hairpin, and the termination method is through-hole with clearance hole mount. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating is matte tin, ensuring compatibility with lead-free soldering processes. Whether in aerospace, telecommunications, or industrial applications, the ECC36DCTH guarantees high performance and reliability.