ECC36DCTI-S288

Heilind Number:SULECC36DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCTI-S288

Detailed Description

Introducing the ECC36DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent operational requirements. The female connector, with two rows and 72 positions, offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for reliability even in harsh environments. The matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ECC36DCTIS288 sets a new standard for connectivity solutions.