| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCTN |
ECC36DCTN
| Heilind Number: | SULECC36DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DCTN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a sleek and durable construction, this connector features two rows of 36 female pins, each crafted from PBT and phosphor bronze with gold plating for optimal conductivity and corrosion resistance. The hairpin contact type ensures secure mating, while the straight orientation and 2.54mm pitch facilitate easy installation. Operating flawlessly within a wide temperature range of -65 to 125°C and boasting a voltage rating of 700VAC, the ECC36DCTN is perfect for aerospace, military, and industrial applications where ruggedness and precision are paramount. Trust in this connector for seamless connectivity in your most critical projects.

