ECC36DCTS-S288

Heilind Number:SULECC36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCTS-S288

Detailed Description

The ECC36DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The female connector, with 2 rows of 72 positions, offers ample connectivity options. Its side hole mount type and card extender termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission and longevity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse industries. Its hairpin contact type and straddle orientation further enhance its performance. Compact yet sturdy, with dimensions of 0.61 inches in height and 9.4mm in width, the ECC36DCTSS288 is a versatile solution for your connectivity needs.