ECC36DCTS

Heilind Number:SULECC36DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCTS

Detailed Description

The ECC36DCTS is a high-quality Board To Board PCB Connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable performance. The dual-row design with 72 positions and Hairpin contact type offers secure connectivity. Gold-plated contacts and Matte Tin termination enhance conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The straight orientation and side hole mount type facilitate easy installation. Measuring just 9.4mm in width and 15.49mm in height, it's compact yet efficient. Ideal for use in aerospace, telecommunications, and industrial electronics, the ECC36DCTS is a dependable choice for your connectivity needs.