| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCTT-S288 |
ECC36DCTT-S288
| Heilind Number: | SULECC36DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DCTTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 72 female contacts in a threaded mount type, it offers secure and efficient mating. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Trust the ECC36DCTTS288 for high-reliability connections in your electronic systems.

