ECC36DCTT

Heilind Number:SULECC36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCTT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCTT

Detailed Description

The ECC36DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and data-intensive systems. The connector offers a straight orientation with two rows of hairpin contacts, providing a total of 72 positions for seamless connectivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The ECC36DCTT is compact, with a connector height of 15.49mm and width of 9.4mm, making it space-efficient on the PCB. Its matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for high-reliability connectivity needs.