| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCWD-S288 |
ECC36DCWD-S288
| Heilind Number: | SULECC36DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC36DCWD-S288, offers high-performance connectivity in electronic systems. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 72 hairpin contact positions with gold plating on phosphor bronze, it guarantees optimal signal integrity. The 2.54mm pitch and clearance hole mount type allow for easy installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a compact design of 15.49mm height and 9.4mm width, it's ideal for space-constrained applications. The matte tin termination plating ensures durability. Perfect for high-speed data transfer and power delivery, this connector is a vital component in demanding electronic systems.

