| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCWD |
ECC36DCWD
| Heilind Number: | SULECC36DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DCWD, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of 36 contacts each, crafted from durable PBT and Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 2.54mm, it ensures secure and efficient signal transmission. Operating at up to 700VAC and 3A, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and convenient. With a temperature range of -65 to 125°C, it's built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC36DCWD for seamless and dependable connections in your electronic systems.

