ECC36DCWH-S288

Heilind Number:SULECC36DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCWH-S288

Detailed Description

The ECC36DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is ideal for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method simplify installation. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. The connector's hairpin contact type and straddle orientation provide secure and stable connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The connector's compact design, with a height of .61 inches and a width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solder joint reliability. Whether in aerospace, defense, or industrial applications, the ECC36DCWHS288 delivers exceptional performance and longevity.