ECC36DCWH

Heilind Number:SULECC36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCWH

Detailed Description

Introducing the ECC36DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Hairpin, this connector ensures reliable and efficient signal transmission. The female gender connector features two rows with a total of 72 positions, ideal for complex circuit connections. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees longevity and superior conductivity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it excels in harsh environments. The termination method through a clearance hole and matte tin plating make for easy and secure installation. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the ECC36DCWH for your connectivity needs in aerospace, defense, or industrial applications.