ECC36DCWI-S288

Heilind Number:SULECC36DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCWI-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, featuring a 2.54mm pitch with 72 positions across 2 rows, offers reliable connectivity in high-density applications. Designed for threaded mounting and card extender termination, this connector ensures secure and efficient board-to-board connections. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe power transmission. The contact material, Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The Hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 2.79mm and a compact connector height of 15.49mm, it saves space while delivering high performance. Terminated with matte tin plating, it complies with RoHS standards. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, this ECC36DCWIS288 connector sets a new standard for quality and reliability.