ECC36DCWI

Heilind Number:SULECC36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCWI

Detailed Description

The ECC36DCWI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, provide a secure and stable connection. Its threaded mounting and through-hole termination method ensure easy and secure installation on PCBs. With 72 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and solderability. Meeting stringent quality standards, this ECC36DCWI connector is a reliable solution for your connectivity needs.