ECC36DCWN-S288

Heilind Number:SULECC36DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCWN-S288

Detailed Description

Introducing SKU ECC36DCWN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 72 positions, ensuring efficient data transmission. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it guarantees reliable performance even in demanding applications. The termination method using a card extender and contact material of phosphor bronze with gold plating offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its hairpin contact type and straddle orientation further enhance signal integrity. The matte tin termination plating ensures secure attachment to PCBs. With a compact size of 9.4mm (0.37in) width and 15.49mm (0.61in) height, it saves space without compromising functionality. Trust in the ECC36DCWNS288 for robust and efficient board-level connections in your electronic designs.