ECC36DCWN

Heilind Number:SULECC36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCWN

Detailed Description

Introducing the ECC36DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions across two rows, this connector offers reliable connectivity in compact spaces. The female gender and straight orientation make it easy to integrate into your PCB design. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures durable and low-resistance connections. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The termination method of through-hole soldering with matte tin plating guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is ideal for industrial and harsh environment use. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ECC36DCWN for your connectivity requirements in aerospace, defense, telecommunications, and other high-reliability applications.