| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DCWS-S288 |
ECC36DCWS-S288
| Heilind Number: | SULECC36DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DCWSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 positions each, this connector offers seamless connectivity in tight spaces. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with low contact resistance. The hairpin contact type and side hole mount provide secure and stable connections. Engineered for durability, it has a voltage rating of 700 VAC and operates flawlessly in temperatures ranging from -65 to 125°C. The matte tin termination plating enhances solderability, while the card extender termination method simplifies installation. Perfect for industries requiring precision and reliability, the ECC36DCWSS288 is a standout choice for your connectivity needs.

