ECC36DCWS

Heilind Number:SULECC36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCWS

Detailed Description

Introducing the Suletron ECC36DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, with two rows and a side-hole mount type, ensures secure and stable installations. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. The hairpin contact type and straight orientation facilitate easy mating, while the 72 positions and 3.18mm tail length provide ample connectivity options. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is ideal for use in industrial and harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising performance. With matte tin termination plating ensuring long-term durability, the ECC36DCWS is a dependable choice for your PCB interconnection needs.