ECC36DCWT-S288

Heilind Number:SULECC36DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCWT-S288

Detailed Description

The ECC36DCWT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction, this female connector offers durability and excellent signal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe power transmission. Its threaded mount type and card extender termination method make installation easy and secure. The 2-row design with 72 positions allows for multiple connections in a compact space. Gold-plated contacts and hairpin contact type guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a connector height of 15.49mm and width of 9.4mm, it is ideal for use in electronics, telecommunications, and industrial applications. Trust the ECC36DCWTS288 for your connectivity needs, offering top-tier performance in a compact and durable package.