ECC36DCWT

Heilind Number:SULECC36DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCWT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCWT

Detailed Description

The ECC36DCWT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures durability in various environments. With a dual-row configuration and 72 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts provide excellent conductivity, while a voltage rating of 700 VAC and amperage of 3A make it suitable for power-intensive systems. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin for added reliability, this connector is a crucial component for high-reliability applications.